Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-323F PMEG3010EJ,115
- RS Stock No.:
- 485-537
- Mfr. Part No.:
- PMEG3010EJ,115
- Manufacturer:
- Nexperia
Subtotal (1 pack of 20 units)*
€3.78
(exc. VAT)
€4.64
(inc. VAT)
Temporarily out of stock
- Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.189 | €3.78 |
*price indicative
- RS Stock No.:
- 485-537
- Mfr. Part No.:
- PMEG3010EJ,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323F | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | PMEG3010EJ | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 150μA | |
| Maximum Forward Voltage Vf | 560mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 9A | |
| Maximum Operating Temperature | 150°C | |
| Height | 800μm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Length | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-323F | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series PMEG3010EJ | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 150μA | ||
Maximum Forward Voltage Vf 560mV | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 9A | ||
Maximum Operating Temperature 150°C | ||
Height 800μm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Length 1.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 1A to 1.5A
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-323F PMEG3010EJ,115
- Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-323F PMEG3010CEJ,115
- Nexperia 30 V 1.5 A Diode Schottky 2-Pin SOD-323F PMEG3015EJ,115
- Nexperia 30 V 500 mA Diode Schottky 2-Pin SOD-323F PMEG3005EJ,115
- Nexperia 30 V 2 A Diode Schottky 2-Pin SOD-323F PMEG3020EJ,115
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-323F BAT54J,115
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-323F PMEG6010CEJ,115
- Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-323F PMEG4010EJ,115
