Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-323F PMEG6010CEJ,115
- RS Stock No.:
- 485-678
- Mfr. Part No.:
- PMEG6010CEJ,115
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€3.00
(exc. VAT)
€3.60
(inc. VAT)
Temporarily out of stock
- 23,240 unit(s) shipping from 16 December 2026
- Plus 157,800 unit(s) shipping from 23 December 2026
- Plus 609,000 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 20 | €0.15 | €3.00 |
| 40 - 80 | €0.135 | €2.70 |
| 100 + | €0.12 | €2.40 |
*price indicative
- RS Stock No.:
- 485-678
- Mfr. Part No.:
- PMEG6010CEJ,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323F | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | PMEG6010CEJ | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 10A | |
| Maximum Forward Voltage Vf | 640mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Length | 1.8mm | |
| Height | 800μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323F | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series PMEG6010CEJ | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 10A | ||
Maximum Forward Voltage Vf 640mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Length 1.8mm | ||
Height 800μm | ||
Automotive Standard No | ||
Nexperia PMEG6010CEH/PMEG6010CEJ Schottky Barrier Rectifiers
The Nexperia PMEG6010CEH and PMEG6010CEJ are MEGA Schottky barrier rectifiers that are Ideal for use in harsher environments. They feature a built-in guard ring which provides stress protection.
Features:
Very low forward voltage
Small and flat lead SMD packages
1A forward current
60V reverse voltage
What is MEGA?
MEGA stands for Maximum Efficiency General Application. They are efficient rectifiers which are Ideal for a wide range of applications.
Where are they used?
The PMEG6010CEH and PMEG6010CEJ can be used for low voltage rectification, DC-to-DC conversion and switch mode power supplies, for example.
Packages:
PMEG6010CEH - SOD123F
PMEG6010CEJ - SOD323F (SC-90)
Diodes and Rectifiers
Related links
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-323F PMEG6010CEJ,115
- Nexperia 60 V 200 mA Diode Schottky 2-Pin SOD-523 PMEG6002EB,115
- Nexperia 10 V 2 A Diode Schottky 2-Pin SOD-323F PMEG1020EJ,115
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123W PMEG6010ER,115
- Nexperia 60 V 1.4 A Diode Schottky 2-Pin SOD-123W PMEG6010ETR,115
- Nexperia 30 V 1.5 A Diode Schottky 2-Pin SOD-323F PMEG3015EJ,115
- Nexperia 100 V 250 mA Diode Schottky 2-Pin SOD-323F BAT46WJ,115
- Nexperia 20 V 500 mA Diode Schottky 2-Pin SOD-323F PMEG2005EJ,115
