Nexperia 40 V 1 A Diode Schottky 2-Pin SOD-323 PMEG4010BEA,115

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€2.86

(exc. VAT)

€3.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7,280 unit(s) shipping from 16 November 2026
  • Plus 210,000 unit(s) shipping from 24 March 2027
  • Plus 3,000 unit(s) shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 140€0.143€2.86
160 - 740€0.073€1.46
760 - 1480€0.064€1.28
1500 +€0.054€1.08

*price indicative

Packaging Options:
RS Stock No.:
485-644
Mfr. Part No.:
PMEG4010BEA,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

SOD-323

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

PMEG4010BEA

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

100μA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

10A

Maximum Forward Voltage Vf

640mV

Maximum Operating Temperature

150°C

Length

1.8mm

Standards/Approvals

No

Height

1.05mm

Width

1.35mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Schottky Barrier Diodes, 1A to 1.5A


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy