Nexperia 40 V 500 mA Diode Schottky 2-Pin SOD-323 PMEG4005AEA,115

Subtotal (1 reel of 3000 units)*

€138.00

(exc. VAT)

€171.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.046€138.00

*price indicative

RS Stock No.:
103-8152
Mfr. Part No.:
PMEG4005AEA,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Diode

Package Type

SOD-323

Maximum Continuous Forward Current If

500mA

Peak Reverse Repetitive Voltage Vrrm

40V

Series

PMEG4005AEA

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

100μA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

10A

Maximum Forward Voltage Vf

470mV

Maximum Operating Temperature

150°C

Width

1.35mm

Height

1.05mm

Length

1.8mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, 200mA to 500mA


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy