Nexperia 40 V 200 mA Diode Schottky 2-Pin I-IGIA PMEG4002EB,115
- RS Stock No.:
- 485-684
- Mfr. Part No.:
- PMEG4002EB,115
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 40 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€4.78
(exc. VAT)
€5.88
(inc. VAT)
Temporarily out of stock
- 8,980 unit(s) shipping from 24 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | €0.239 | €4.78 | - |
| 40 - 80 | €0.215 | €4.30 | 10% |
| 100 + | €0.191 | €3.82 | 20% |
*price indicative
- RS Stock No.:
- 485-684
- Mfr. Part No.:
- PMEG4002EB,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | I-IGIA | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 600mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 500nA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 850μm | |
| Length | 1.25mm | |
| Height | 650μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type I-IGIA | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 600mV | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 500nA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 850μm | ||
Length 1.25mm | ||
Height 650μm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 200mA to 500mA
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia 40 V 200 mA Diode Schottky 2-Pin I-IGIA PMEG4002EB,115
- Nexperia 40 V 200 mA Diode Schottky 2-Pin I-IGIA 1PS79SB30,115
- Nexperia 30 V 200 mA Diode Schottky 2-Pin I-IGIA 1PS79SB10,115
- Nexperia 30 V 200 mA Diode Schottky 2-Pin I-IGIA 1PS79SB31,115
- Nexperia 40 V 120 mA Diode Schottky 2-Pin I-IGIA 1PS79SB40,115
- Nexperia 20 V 500 mA Diode Schottky 2-Pin I-IGIA PMEG2005EB,115
- Nexperia 30 V 500 mA Diode Schottky 2-Pin I-IGIA PMEG3005EB,115
- Nexperia 40 V 200 mA Diode Schottky 2-Pin SOD-323 1PS76SB21,115
