Nexperia 30 V 500 mA Diode Schottky 2-Pin I-IGIA PMEG3005EB,115
- RS Stock No.:
- 485-561
- Mfr. Part No.:
- PMEG3005EB,115
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 200 more to save €3.20
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€6.16
(exc. VAT)
€7.58
(inc. VAT)
Temporarily out of stock
- 6,000 unit(s) shipping from 27 April 2027
- Plus 3,000 unit(s) shipping from 15 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €0.308 | €6.16 | - |
| 200 - 380 | €0.292 | €5.84 | €3.20 |
| 400 + | €0.262 | €5.24 | €18.40 |
*price indicative
- RS Stock No.:
- 485-561
- Mfr. Part No.:
- PMEG3005EB,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | I-IGIA | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | PMEG3005EB | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 500mV | |
| Peak Reverse Current Ir | 500μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 3A | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.25mm | |
| Standards/Approvals | No | |
| Width | 850μm | |
| Height | 650μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type I-IGIA | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series PMEG3005EB | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 500mV | ||
Peak Reverse Current Ir 500μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 3A | ||
Maximum Operating Temperature 150°C | ||
Length 1.25mm | ||
Standards/Approvals No | ||
Width 850μm | ||
Height 650μm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 200mA to 500mA
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia 30 V 500 mA Diode Schottky 2-Pin I-IGIA PMEG3005EB,115
- Nexperia 20 V 500 mA Diode Schottky 2-Pin I-IGIA PMEG2005EB,115
- Nexperia 30 V 200 mA Diode Schottky 2-Pin I-IGIA 1PS79SB10,115
- Nexperia 30 V 200 mA Diode Schottky 2-Pin I-IGIA 1PS79SB31,115
- Nexperia 40 V 200 mA Diode Schottky 2-Pin I-IGIA PMEG4002EB,115
- Nexperia 40 V 200 mA Diode Schottky 2-Pin I-IGIA 1PS79SB30,115
- Nexperia 40 V 120 mA Diode Schottky 2-Pin I-IGIA 1PS79SB40,115
- Nexperia 20 V 1 A Diode Schottky 2-Pin I-IGIA PMEG2010AEB,115
