Nexperia 400 V 20 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK R2P PSC2065JJ
- RS Stock No.:
- 554-325
- Mfr. Part No.:
- PSC2065JJ
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.04
(exc. VAT)
€17.27
(inc. VAT)
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.04 |
| 10 - 49 | €12.64 |
| 50 + | €11.23 |
*price indicative
- RS Stock No.:
- 554-325
- Mfr. Part No.:
- PSC2065JJ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | D2PAK R2P | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | PSC2065J | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Forward Voltage Vf | 2.6V | |
| Peak Reverse Current Ir | 1.25mA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 60134 | |
| Width | 8.8mm | |
| Height | 4.46mm | |
| Length | 10.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type D2PAK R2P | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series PSC2065J | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Forward Voltage Vf 2.6V | ||
Peak Reverse Current Ir 1.25mA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 60134 | ||
Width 8.8mm | ||
Height 4.46mm | ||
Length 10.35mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Nexperia Leading edge Silicon Carbide (SiC) Schottky diode is used for ultra high performance, low loss, high efficiency power conversion applications. The SiC Schottky diode encapsulated in a Real-2-Pin R2P Surface-Mounted Device (SMD) power plastic package offers temperature independent capacitive turn-off, zero recovery switching behaviour combined with an outstanding figure-of-merit. The Merged PiN Schottky diode improves the robustness expressed in a high IFSM.
High power density
Reduced system costs
System miniaturization
Reduced EMI
Related links
- Nexperia 400 V 16 A Rectifier & Schottky Diode Merged Pin Schottky 2-Pin D2PAK PSC1665JJ
- Nexperia 400 V 20 A Rectifier & Schottky Diode Merged Pin Schottky 2-Pin TO-247-2 PSC2065LQ
- Nexperia 400 V 6 A Rectifier & Schottky Diode Schottky 2-Pin TO-220-2 PSC0665KQ
- Nexperia 400 V 16 A Rectifier & Schottky Diode Merged Pin Schottky 2-Pin TO-247-2 PSC1665LQ
- Vishay 600 V 20 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK VS-E5TH2106S2LHM3
- Vishay 60 V 60 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK V60DL63CHM3/I
- Vishay 60 V 60 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK
- Vishay 60 V 10 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK
