Vishay 150 V 10 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
231-7297
Mfr. Part No.:
V20DM153CHM3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

TO-263AC

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

150V

Diode Configuration

2x Common Cathode Pair

Series

V20

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

7mA

Maximum Forward Voltage Vf

980mV

Peak Non-Repetitive Forward Surge Current Ifsm

120A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Length

10.2mm

Height

12.93mm

Width

1.23mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Vishay dual high-voltage TMBS(Trench MOS Barrier Schottky) rectifier used in high frequency DC/DC converters, switching power supplies, freewheeling diodes, OR-ing diode, and reverse battery protection which is usually used in commercial, industrial, and automotive applications.

Ideal for automated placement

Low forward voltage drop, low power losses

High efficiency operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy