DiodesZetex 150 V 1 A Rectifier Barrier 2-Pin PowerDI123 DFLS1150-7
- RS Stock No.:
- 719-485
- Mfr. Part No.:
- DFLS1150-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€303.00
(exc. VAT)
€372.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.101 | €303.00 |
*price indicative
- RS Stock No.:
- 719-485
- Mfr. Part No.:
- DFLS1150-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Rectifier | |
| Package Type | PowerDI123 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Series | DFLS1150 | |
| Rectifier Type | Barrier | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 820mV | |
| Peak Reverse Current Ir | 2μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 175°C | |
| Height | 1mm | |
| Length | 3mm | |
| Width | 1.93mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Rectifier | ||
Package Type PowerDI123 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Series DFLS1150 | ||
Rectifier Type Barrier | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 820mV | ||
Peak Reverse Current Ir 2μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 175°C | ||
Height 1mm | ||
Length 3mm | ||
Width 1.93mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex High voltage Schottky barrier rectifier designed for efficient rectification in various applications. It features a robust PowerDI123 package that ensures excellent thermal performance and reliability. With a Peak repetitive reverse voltage of 150V, this device is engineered to manage high voltage conditions while delivering low power loss and enhanced efficiency. The unique guard ring die construction provides transient protection, making it highly suitable for demanding electrical environments. This rectifier guarantees performance consistency under various loading conditions, further enhancing its utility in automotive and industrial applications.
Guard ring die construction offers reliable transient protection
Low power loss contributes to high efficiency in operations
Patented interlocking clip design accommodates high surge currents
Moisture sensitivity level of 1 ensures reliability in humid environments
Lead-free finish meets RoHS compliance requirements
Weight of approximately 0.01 grams optimises design flexibility
Thermal resistance from junction to soldering point is minimal, enhancing thermal management
Average forward current capability is rated at 1.0A for versatile applications
Single half sine wave superimposed on rated load withstands up to 50A of non-repetitive Peak forward surge current
Related links
- DiodesZetex 150 V 1 A Rectifier Barrier 2-Pin PowerDI123 DFLS1150-7
- DiodesZetex 150 V 1 A Diode Schottky 2-Pin PowerDI123 DFLS1150-7
- DiodesZetex 40 V 3 A Diode Barrier 2-Pin PowerDI123
- DiodesZetex 40 V 3 A Diode Barrier 2-Pin PowerDI123 SBRT3M40P1-7
- DiodesZetex 30 V 2 A Diode Barrier 2-Pin PowerDI123 SBR2U30P1-7
- DiodesZetex 60 V 3 A Diode Barrier 2-Pin PowerDI123 SBR3U60P1-7
- DiodesZetex 30 V 2 A Diode Barrier 2-Pin PowerDI123 SBR2A30P1-7
- DiodesZetex 40 V 3 A Diode Barrier 2-Pin PowerDI123 SBR3U40P1-7
