DiodesZetex 60 V 3 A Diode Schottky Rectifier 2-Pin PowerDI123 SBR3U60P1-7

Subtotal (1 reel of 3000 units)*

€288.00

(exc. VAT)

€354.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18,000 unit(s) shipping from 20 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.096€288.00

*price indicative

RS Stock No.:
122-2394
Mfr. Part No.:
SBR3U60P1-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Diode

Package Type

PowerDI123

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

60V

Series

3.0A SBR

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Pin Count

2

Maximum Forward Voltage Vf

650mV

Peak Non-Repetitive Forward Surge Current Ifsm

80A

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

100μA

Maximum Operating Temperature

150°C

Length

3mm

Height

3mm

Standards/Approvals

FBI

Width

1.93mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Schottky Barrier Diodes, 2A to 9A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy