DiodesZetex 40 V 3 A Rectifier Barrier 2-Pin SOD-123 1N5819HWQ-7-F
- RS Stock No.:
- 719-555
- Mfr. Part No.:
- 1N5819HWQ-7-F
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€228.00
(exc. VAT)
€279.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.076 | €228.00 |
*price indicative
- RS Stock No.:
- 719-555
- Mfr. Part No.:
- 1N5819HWQ-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Rectifier | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | 1N5819HWQ | |
| Diode Configuration | Single | |
| Rectifier Type | Barrier | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 3mA | |
| Maximum Forward Voltage Vf | 750mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.35mm | |
| Width | 1.7mm | |
| Length | 2.85mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Rectifier | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series 1N5819HWQ | ||
Diode Configuration Single | ||
Rectifier Type Barrier | ||
Pin Count 2 | ||
Peak Reverse Current Ir 3mA | ||
Maximum Forward Voltage Vf 750mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.35mm | ||
Width 1.7mm | ||
Length 2.85mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The DiodesZetex Surface mount Schottky barrier rectifier designed for applications requiring high efficiency and low power loss. This single rectifier is Ideal for general rectification tasks, particularly in low voltage, high-frequency inverters and for use in polarity protection applications. With its robust guard ring die construction, it provides enhanced transient protection, making it suitable for automotive use and compliant with AEC-Q101 standards.
High surge capability ensures reliable performance under demanding conditions
Low power loss contributes to enhanced efficiency and reduced heat generation
Remarkable current capability with a low forward voltage drop optimises energy usage
Totally lead-free and fully RoHS compliant, supporting sustainable technology
PPAP capable, suitable for use in automotive applications where high reliability is crucial
Manufactured using a matte tin finish lead frame, promoting excellent solderability
Compact SOD123 packaging facilitates efficient use in space-constrained designs
Related links
- DiodesZetex 40 V 3 A Rectifier Barrier 2-Pin SOD-123 1N5819HWQ-7-F
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin SOD-123
- DiodesZetex 40 V 500 mA Diode Schottky 2-Pin SOD-123
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin SOD-123 1N5819HW-7-F
- DiodesZetex 40 V 500 mA Diode Schottky 2-Pin SOD-123 B0540W-7-F
- DiodesZetex 40 V 350 mA Diode Schottky 2-Pin SOD-123 SD103AW-7-F
- DiodesZetex 40 V 3 A Rectifier Barrier 2-Pin SMA B340AE-13
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin SOD-123 B140HW-7
