DiodesZetex 40 V 1 A Diode Schottky 2-Pin SOD-123 B140HW-7

Get a bulk buy discount

Add 150 more to save 9%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€6.25

(exc. VAT)

€7.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 425 unit(s) shipping from 30 November 2026
  • Plus 6,000 unit(s) shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 125€0.25€6.25-
150 - 725€0.225€5.639%
750 +€0.20€5.0019%

*price indicative

Packaging Options:
RS Stock No.:
751-3203
Mfr. Part No.:
B140HW-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

SOD-123

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

B140HW

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

550mV

Peak Non-Repetitive Forward Surge Current Ifsm

16A

Peak Reverse Current Ir

5mA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Height

1.35mm

Length

2.85mm

Standards/Approvals

FBI

Width

1.7mm

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, 300mA to 1A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy