Microchip 600 V 30 A Rectifier Diode Soft Recovery 2-Pin TO-247 APT30DQ60BG
- RS Stock No.:
- 764-343
- Mfr. Part No.:
- APT30DQ60BG
- Manufacturer:
- Microchip
Subtotal (1 box of 295 units)*
€297.66
(exc. VAT)
€366.10
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 295 + | €1.009 | €297.66 |
*price indicative
- RS Stock No.:
- 764-343
- Mfr. Part No.:
- APT30DQ60BG
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Rectifier Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | DQ | |
| Rectifier Type | Soft Recovery | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 21.46mm | |
| Standards/Approvals | RoHS | |
| Height | 5.31mm | |
| Width | 16.26mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Rectifier Diode | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series DQ | ||
Rectifier Type Soft Recovery | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 21.46mm | ||
Standards/Approvals RoHS | ||
Height 5.31mm | ||
Width 16.26mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
The Microchip Rectifier diode delivers exceptional switching efficiency in demanding applications. Its robust design ensures reliability under various operating conditions, making it Ideal for modern power management solutions.
Anti-parallel diode offers reliable operation in complex circuits
Ultrafast recovery times enhance performance in switching applications
Soft recovery characteristics reduce voltage overshoot, protecting sensitive components
Low forward voltage ensures reduced power losses during operation
High blocking voltage supports diverse application requirements
Compact form factor facilitates easy integration into designs
Related links
- Vishay 1000 V 30 A Rectifier Diode Soft Recovery 3-Pin TO-247AC VS-30APF10-M3
- Vishay 1000 V 30 A Rectifier Diode Soft Recovery 3-Pin TO-247AC
- Vishay 600 V 60 A Rectifier & Schottky Diode Soft Recovery 2-Pin TO-247AD 2L VS-60EPU06L-N3
- Vishay 600 V 60 A Rectifier & Schottky Diode Soft Recovery 2-Pin TO-247AD 2L
- Vishay 600 V 3 A Diode Soft Recovery 2-Pin DO-201AD UF5406-E3/54
- Vishay 600 V 3 A Diode Soft Recovery 2-Pin DO-201AD
- STMicroelectronics 600 V 25 A Diode Soft Recovery 2-Pin DPAK
- STMicroelectronics 600 V 25 A Diode Soft Recovery 2-Pin DPAK STTH25M06B-TR
