STMicroelectronics 600 V 25 A Diode Soft Recovery 2-Pin DPAK
- RS Stock No.:
- 206-8635
- Mfr. Part No.:
- STTH25M06FP
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-8635
- Mfr. Part No.:
- STTH25M06FP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 25A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | STTH25 | |
| Rectifier Type | Soft Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 70μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 170A | |
| Maximum Forward Voltage Vf | 2V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 25ns | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.22mm | |
| Height | 2.4mm | |
| Length | 6.73mm | |
| Diameter | 3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 25A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series STTH25 | ||
Rectifier Type Soft Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 70μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 170A | ||
Maximum Forward Voltage Vf 2V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 25ns | ||
Maximum Operating Temperature 175°C | ||
Width 6.22mm | ||
Height 2.4mm | ||
Length 6.73mm | ||
Diameter 3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The STTH25M06 is an ultrafast recovery power rectifier especially suited for boost or LLC clamping circuits working at high switching frequencies in heavy duty applications such as air conditioning equipment or telecom power supplies. Designed with the latest STs ultrafast technology, this 600 V 25 A diode in DPAK and TO-220FPAC has a robust behaviour against electrostatic discharge and high overcurrent capability.
Ultrafast recovery, soft recovery
Low power losses at high switching frequency operations
Low leakage current
High junction temperature
High overcurrent capability
ECOPACK2 compliant
Related links
- STMicroelectronics 600 V 25 A Diode Soft Recovery 2-Pin DPAK STTH25M06FP
- STMicroelectronics 600 V 25 A Diode Soft Recovery 2-Pin DPAK STTH25M06B-TR
- Microchip 600 V 30 A Rectifier Diode Soft Recovery 2-Pin TO-247 APT30DQ60BG
- Vishay 600 V 3 A Diode Soft Recovery 2-Pin DO-201AD UF5406-E3/54
- Vishay 600 V 60 A Rectifier & Schottky Diode Soft Recovery 2-Pin TO-247AD 2L VS-60EPU06L-N3
- Vishay 600 V 3 A Diode Soft Recovery 2-Pin DO-201AD
- Vishay 600 V 60 A Rectifier & Schottky Diode Soft Recovery 2-Pin TO-247AD 2L
- Vishay 400 V 150 A Ultrafast Soft Recovery Diode Soft Recovery 2-Pin PowerTab VS-150EBU04
