ROHM 200 V 3 A Diode Fast Recovery Diode 2-Pin DO-214AA RF302LB2STBR1
- RS Stock No.:
- 780-391
- Mfr. Part No.:
- RF302LB2STBR1
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 200 more to save 37%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€11.66
(exc. VAT)
€14.34
(inc. VAT)
In Stock
- 2,860 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | €0.583 | €11.66 | - |
| 200 - 980 | €0.362 | €7.24 | 37% |
| 1000 + | €0.207 | €4.14 | 64% |
*price indicative
- RS Stock No.:
- 780-391
- Mfr. Part No.:
- RF302LB2STBR1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery Diode | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 920mV | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Length | 4.7mm | |
| Width | 3.94mm | |
| Height | 2.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery Diode | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 920mV | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Length 4.7mm | ||
Width 3.94mm | ||
Height 2.45mm | ||
Automotive Standard No | ||
The ROHM Super Fast Recovery Diode delivers high-performance rectification for general switching power supplies. This robust device is engineered for high-speed switching, ensuring efficient operation in demanding power conversion circuits.
Peak reverse voltage of 200 V
Average rectified forward current of 3 A
Fast 16 ns reverse recovery time
Low 0.84 V typical forward voltage
Related links
- ROHM 200 V 1 A Super Fast Recovery Diode Fast Recovery 2-Pin SOD-123 RF081MM2STR
- ROHM 200 V 3 A Diode Fast Recovery 2-Pin DPAK RF601BM2DTL
- DiodesZetex 200 V 3 A Diode Fast Recovery 2-Pin DO-214AA RS3DB-13-F
- ROHM 200 V 700 mA Diode Fast Recovery 2-Pin SOD-123 RF071MM2STR
- ROHM 200 V 8 A Diode Fast Recovery 3-Pin TO-220FN RFN16T2DNZC9
- ROHM 200 V 2 A Diode Fast Recovery 2-Pin SOD-128 RF201LAM2STR
- STMicroelectronics 200 V 4 A Diode Fast Recovery 2-Pin DO-214AA STTH4R02UY
- STMicroelectronics 200 V 1.5 A Diode Fast Recovery 2-Pin DO-214AA STTH1R02U
