DiodesZetex 200 V 3 A Diode Fast Recovery 2-Pin DO-214AA RS3DB-13-F

Subtotal (1 reel of 3000 units)*

€807.00

(exc. VAT)

€993.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.269€807.00

*price indicative

RS Stock No.:
122-2379
Mfr. Part No.:
RS3DB-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AA

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

RS3DB

Rectifier Type

Fast Recovery

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.3V

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Peak Reverse Current Ir

250μA

Peak Reverse Recovery Time trr

150ns

Maximum Operating Temperature

150°C

Height

4.57mm

Standards/Approvals

No

Length

4.57mm

Width

3.94mm

Automotive Standard

No

COO (Country of Origin):
CN

Rectifier Diodes, 2A to 40A, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy