STMicroelectronics 1.2 kV 30 A Diode Switching 2-Pin DO-247 STTH3012W

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

€70.20

(exc. VAT)

€86.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
30 - 120€2.34€70.20
150 - 270€2.282€68.46
300 +€2.218€66.54

*price indicative

RS Stock No.:
102-6168
Mfr. Part No.:
STTH3012W
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-247

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Single

Series

STTH3012

Rectifier Type

Switching

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

210A

Peak Reverse Current Ir

20μA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

2.25V

Peak Reverse Recovery Time trr

115ns

Maximum Operating Temperature

175°C

Length

15.75mm

Diameter

3.55mm

Standards/Approvals

RoHS

Height

20.15mm

Width

5.15mm

Automotive Standard

No

Rectifier Diodes, 10A to 240A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy