onsemi 20 V 1 A Diode Schottky 2-Pin DO-41 1N5817RLG
- RS Stock No.:
- 103-2978
- Mfr. Part No.:
- 1N5817RLG
- Manufacturer:
- onsemi
Subtotal (1 reel of 5000 units)*
€600.00
(exc. VAT)
€750.00
(inc. VAT)
Temporarily out of stock
- 5,000 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.12 | €600.00 |
*price indicative
- RS Stock No.:
- 103-2978
- Mfr. Part No.:
- 1N5817RLG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Series | 1N5817 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 750mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Operating Temperature | 125°C | |
| Width | 2.7mm | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Height | 2.7mm | |
| Diameter | 2.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Series 1N5817 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 750mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 1mA | ||
Maximum Operating Temperature 125°C | ||
Width 2.7mm | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Height 2.7mm | ||
Diameter 2.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CZ
The Schottky Rectifier employs the Schottky Barrier principle in a large area metal-to-silicon power diode. The Schottky Rectifier¿s state-of-the-art geometry features chrome barrier metal, epitaxial construction with oxide passivation and metal overlap contact. It is ideally suited for use as rectifiers in low-voltage, high-frequency inverters, free wheeling diodes and polarity protection diodes.
Extremely Low vF
Low Stored Charge, Majority Carrier Conduction
Low Power Loss/High Efficiency Mechanical Characteristics
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 0.4 gram (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Shipped in plastic bags, 1000 per bag.
Polarity: Cathode Indicated by Polarity Band
Marking: 1N5817, 1N5818, 1N5819
Lead Temperature for Soldering Purposes: 260°C Max for 10 seconds
These are Pb-Free Devices
Related links
- onsemi 20 V 1 A Diode Schottky 2-Pin DO-41 1N5817RLG
- onsemi 20 V 1 A Diode Schottky 2-Pin DO-41 SB120
- onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123FL
- onsemi 20 V 1 A Diode Schottky 2-Pin POWERMITE MBRM120LT1G
- onsemi 20 V 1 A Diode Schottky 2-Pin POWERMITE MBRM120ET3G
- onsemi 20 V 1 A Diode Schottky 2-Pin POWERMITE MBRM120ET1G
- onsemi 20 V 1 A Diode Schottky 2-Pin DO-214AC MBRA120ET3G
- onsemi 20 V 1 A Diode Schottky 2-Pin DO-214AC SS12
