onsemi 20 V 1 A Diode Schottky 2-Pin POWERMITE MBRM120LT1G
- RS Stock No.:
- 184-4247
- Mfr. Part No.:
- MBRM120LT1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€363.00
(exc. VAT)
€447.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.121 | €363.00 |
*price indicative
- RS Stock No.:
- 184-4247
- Mfr. Part No.:
- MBRM120LT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | POWERMITE | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 25mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 670mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.18mm | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Width | 2.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type POWERMITE | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 25mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 670mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 125°C | ||
Length 2.18mm | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Width 2.05mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Low Profile - Maximum Height of 1.1 mm
Small Footprint - Footprint Area of 8.45 mm2
Low VF Provides Higher Efficiency and Extends Battery Life
Supplied in 12 mm Tape and Reel
Low Thermal Resistance with Direct Thermal Path of Die on Exposed Cathode Heat Sink
Mechanical Characteristics:
Case: Molded Epoxy
Weight: 62 mg (approximately)
Device Marking: BCF
Lead and Mounting Surface Temperature for Soldering Purposes. 260°C Maximum for 10 Seconds
All Packages are Pb-Free
PPAP Capable
NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Related links
- onsemi 20 V 1 A Diode Schottky 2-Pin POWERMITE MBRM120LT1G
- onsemi 20 V 1 A Diode Schottky 2-Pin POWERMITE MBRM120ET3G
- onsemi 20 V 1 A Diode Schottky 2-Pin POWERMITE MBRM120ET1G
- onsemi 30 V 1 A Diode Schottky 2-Pin POWERMITE MBRM130LT1G
- onsemi 40 V 1 A Diode Schottky 2-Pin POWERMITE MBRM140T1G
- onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123FL
- onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123FL MBR120VLSFT3G
- onsemi 20 V 1 A Diode Schottky 2-Pin Case 59-10 1N5817G
