onsemi 200 V 3 A Diode Switching 2-Pin DO-214AB MURS320T3G
- RS Stock No.:
- 103-3894
- Mfr. Part No.:
- MURS320T3G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€467.50
(exc. VAT)
€575.00
(inc. VAT)
In Stock
- Plus 2,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.187 | €467.50 |
*price indicative
- RS Stock No.:
- 103-3894
- Mfr. Part No.:
- MURS320T3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 890mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.86mm | |
| Height | 2.13mm | |
| Width | 5.84mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 890mV | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Maximum Operating Temperature 175°C | ||
Length 6.86mm | ||
Height 2.13mm | ||
Width 5.84mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CZ
Rectifier Diodes, 2A to 3A, ON Semiconductor
Standards
Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 200 V 3 A Diode Switching 2-Pin DO-214AB MURS320T3G
- onsemi 200 V 3 A Diode Switching 2-Pin DO-214AB ES3D
- onsemi 200 V 3 A Diode Schottky 2-Pin DO-214AB MBRS3201T3G
- onsemi 200 V 3 A Diode General Purpose 2-Pin DO-214AB S3D
- Taiwan Semiconductor 600 V 3 A Diode Switching 2-Pin DO-214AB RS3J R7
- onsemi 200 V 3 A Diode Switching 3-Pin DPAK MURD320T4G
- onsemi 200 V 4 A Diode Schottky 2-Pin DO-214AB MBRS4201T3G
- onsemi 200 V 8 A Diode Switching 2-Pin TO-220AC
