onsemi 200 V 8 A Diode Switching 2-Pin TO-220AC
- RS Stock No.:
- 545-2901
- Mfr. Part No.:
- MUR820G
- Manufacturer:
- onsemi
Subtotal (1 pack of 5 units)*
€2.75
(exc. VAT)
€3.40
(inc. VAT)
Supply shortage
- Plus 15 left, shipping from 23 November 2026
- Plus 295 left, shipping from 30 November 2026
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.55 | €2.75 |
*price indicative
- RS Stock No.:
- 545-2901
- Mfr. Part No.:
- MUR820G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 975mV | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Width | 4.82mm | |
| Length | 10.29mm | |
| Height | 9.27mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 975mV | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Width 4.82mm | ||
Length 10.29mm | ||
Height 9.27mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Exempt
Rectifier Diodes, 4A to 9A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 200 V 8 A Diode Switching 2-Pin TO-220AC MUR820G
- onsemi 200 V 8 A Diode General Purpose 2-Pin TO-220AC BYW80-200G
- STMicroelectronics 200 V 8 A Diode Switching 2-Pin TO-220AC
- STMicroelectronics 200 V 8 A Diode Switching 2-Pin TO-220AC STTH802D
- onsemi 400 V 8 A Diode Switching 2-Pin TO-220AC
- onsemi 800 V 8 A Diode Switching 2-Pin TO-220AC
- onsemi 600 V 8 A Diode Switching 2-Pin TO-220AC
- onsemi 400 V 8 A Diode Switching 2-Pin TO-220AC MUR840G
