onsemi 200 V 4 A Diode Schottky 2-Pin DO-214AA MBRS3200T3G
- RS Stock No.:
- 103-5111
- Mfr. Part No.:
- MBRS3200T3G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€437.50
(exc. VAT)
€537.50
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.175 | €437.50 |
*price indicative
- RS Stock No.:
- 103-5111
- Mfr. Part No.:
- MBRS3200T3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 860mV | |
| Maximum Operating Temperature | 175°C | |
| Width | 3.95mm | |
| Standards/Approvals | No | |
| Length | 4.6mm | |
| Height | 2.47mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 860mV | ||
Maximum Operating Temperature 175°C | ||
Width 3.95mm | ||
Standards/Approvals No | ||
Length 4.6mm | ||
Height 2.47mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 200 V 4 A Diode Schottky 2-Pin DO-214AA MBRS3200T3G
- onsemi 200 V 4 A Diode Schottky 2-Pin DO-214AB MBRS4201T3G
- onsemi 200 V 3 A Diode Schottky 2-Pin DO-214AA S320
- onsemi 200 V 4 A Diode Switching 2-Pin DO-201AD MUR420RLG
- Vishay 40 V 4 A Diode Schottky 2-Pin DO-214AA SSB44-E3/52T
- onsemi 60 V 4 A Diode Schottky 2-Pin DO-214AA MBRS360BT3G
- onsemi 200 V 2 A Diode Switching 2-Pin DO-214AA MURS220T3G
- onsemi 200 V 2 A Diode Switching 2-Pin DO-214AA ES2D
