onsemi 600 V 3 A Diode Recovery 2-Pin Axial Lead 1N5406RLG
- RS Stock No.:
- 113-8673
- Mfr. Part No.:
- 1N5406RLG
- Manufacturer:
- onsemi
Add 600 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 60 units)*
€14.28
(exc. VAT)
€17.58
(inc. VAT)
- 180 unit(s) ready to ship from another location
- Plus 660 unit(s) shipping from 09 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 60 - 540 | €0.238 | €14.28 | - |
| 600 - 1140 | €0.205 | €12.30 | 13% |
| 1200 + | €0.178 | €10.68 | 25% |
*price indicative
- RS Stock No.:
- 113-8673
- Mfr. Part No.:
- 1N5406RLG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | Axial Lead | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | 1N5400 | |
| Diode Configuration | Single | |
| Rectifier Type | Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 1.6ns | |
| Diameter | 5.3mm | |
| Standards/Approvals | No | |
| Width | 450μm | |
| Length | 9.5mm | |
| Height | 9.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type Axial Lead | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series 1N5400 | ||
Diode Configuration Single | ||
Rectifier Type Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 1.6ns | ||
Diameter 5.3mm | ||
Standards/Approvals No | ||
Width 450μm | ||
Length 9.5mm | ||
Height 9.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 2A to 3A, ON Semiconductor
Standards
Related links
- onsemi 600 V 3 A Diode General Purpose 2-Pin DO-201AD
- onsemi 600 V 3 A Diode General Purpose 2-Pin DO-201AD 1N5406G
- onsemi 600 V 15 A Diode Fast Recovery 2-Pin TO-220FP MURF1560G
- onsemi 600 V 1 A Diode Fast Recovery 2-Pin DO-41 UF4005
- onsemi 600 V 1 A Diode Fast Recovery 2-Pin DO-41 RGP10J
- Vishay 600 V 3 A Diode Soft Recovery 2-Pin DO-201AD
- Vishay 600 V 3 A Diode Soft Recovery 2-Pin DO-201AD UF5406-E3/54
- Vishay 400 V 3 A Diode Soft Recovery 2-Pin DO-201AD UF5404-E3/54
