onsemi 600 V 15 A Diode Fast Recovery 2-Pin TO-220FP MURF1560G
- RS Stock No.:
- 186-7515
- Mfr. Part No.:
- MURF1560G
- Manufacturer:
- onsemi
Add 100 more to save €26.50
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€51.50
(exc. VAT)
€63.50
(inc. VAT)
- 50 left, ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €1.03 | €51.50 | - |
| 100 - 200 | €0.765 | €38.25 | €26.50 |
| 250 - 450 | €0.758 | €37.90 | €68.00 |
| 500 - 950 | €0.648 | €32.40 | €191.00 |
| 1000 + | €0.613 | €30.65 | €417.00 |
*price indicative
- RS Stock No.:
- 186-7515
- Mfr. Part No.:
- MURF1560G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220FP | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 1mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Peak Reverse Recovery Time trr | 60ns | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.7mm | |
| Height | 15.88mm | |
| Length | 10.67mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220FP | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 1mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Peak Reverse Recovery Time trr 60ns | ||
Maximum Operating Temperature 175°C | ||
Width 4.7mm | ||
Height 15.88mm | ||
Length 10.67mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Related links
- onsemi 600 V 15 A Diode Fast Recovery 2-Pin TO-220FP MURF1560G
- ROHM 600 V 15 A Diode Fast Recovery 2-Pin TO-220ACFP RFNL15TJ6SFHGC9
- Vishay 600 V 15 A Diode Fast Recovery 2-Pin TO-220AC
- Vishay 600 V 15 A Diode Fast Recovery 2-Pin TO-220AC VS-ETL1506-M3
- onsemi 600 V 1 A Diode Fast Recovery 2-Pin DO-41 UF4005
- onsemi 600 V 1 A Diode Fast Recovery 2-Pin DO-41 RGP10J
- STMicroelectronics 200 V 15 A Diode Fast Recovery 2-Pin TO-220 STTH1502FP
- onsemi 600 V 15 A Diode Switching 2-Pin TO-220AC RHRP1560
