DiodesZetex 80 V 500 mA Diode General Purpose 6-Pin SOT-363 MMBD4448HTW-7-F
- RS Stock No.:
- 122-0017
- Mfr. Part No.:
- MMBD4448HTW-7-F
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€342.00
(exc. VAT)
€420.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | €0.114 | €342.00 |
| 9000 + | €0.111 | €333.00 |
*price indicative
- RS Stock No.:
- 122-0017
- Mfr. Part No.:
- MMBD4448HTW-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-363 (SC-88) | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 80V | |
| Diode Configuration | Isolated | |
| Rectifier Type | General Purpose | |
| Pin Count | 6 | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Length | 2.2mm | |
| Standards/Approvals | FBI | |
| Height | 1mm | |
| Width | 1.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-363 (SC-88) | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 80V | ||
Diode Configuration Isolated | ||
Rectifier Type General Purpose | ||
Pin Count 6 | ||
Peak Reverse Current Ir 50μA | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Length 2.2mm | ||
Standards/Approvals FBI | ||
Height 1mm | ||
Width 1.35mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Fast Switching Diode Array, MMBD4448H Series, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 80 V 500 mA Diode General Purpose 6-Pin SOT-363 MMBD4448HTW-7-F
- DiodesZetex 80 V 500 mA Diode General Purpose 6-Pin SOT-363 MMBD4448HADW-7-F
- Nexperia 90 V 250 mA Diode General Purpose 6-Pin SOT-363 BAW56S,115
- Nexperia 100 V 250 mA Diode General Purpose 6-Pin SOT-363 BAV70S,115
- onsemi MBT3904DW1T1G General Purpose Transistor 40 V dc, 6-Pin SOT-363
- onsemi 150 V 500 mA Diode General Purpose 2-Pin DO-35 FDH400TR
- onsemi 125 V 500 mA Diode General Purpose 2-Pin DO-35 FDH333TR
- ROHM 100 V 500 mA Diode General Purpose 2-Pin TUMD2M RF05VAM1STR
