ROHM 100 V 500 mA Diode General Purpose 2-Pin TUMD2M RF05VAM1STR

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€12.60

(exc. VAT)

€15.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400€0.126€12.60
500 - 900€0.12€12.00
1000 - 2400€0.084€8.40
2500 - 4900€0.08€8.00
5000 +€0.056€5.60

*price indicative

Packaging Options:
RS Stock No.:
124-6785
Mfr. Part No.:
RF05VAM1STR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Surface

Package Type

TUMD2M

Maximum Continuous Forward Current If

500mA

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

10μA

Peak Non-Repetitive Forward Surge Current Ifsm

6A

Maximum Forward Voltage Vf

980mV

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

25ns

Length

2mm

Height

500μm

Width

1.4mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TH

Fast Recovery Diodes, ROHM


Diodes and Rectifiers, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy