onsemi 30V 30A, Dual Schottky Diode, 3-Pin D2PAK MBRB3030CTT4G
- RS Stock No.:
- 122-0161
- Mfr. Part No.:
- MBRB3030CTT4G
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-0161
- Mfr. Part No.:
- MBRB3030CTT4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK (TO-263) | |
| Maximum Continuous Forward Current | 30A | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 670mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 200A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type D2PAK (TO-263) | ||
Maximum Continuous Forward Current 30A | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 670mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 200A | ||
- COO (Country of Origin):
- MY
Related links
- onsemi 30V 30A 3-Pin D2PAK MBRB3030CTT4G
- Vishay 170V 30A 3-Pin D2PAK V30D170CHM3/I
- STMicroelectronics 80V 30A 3-Pin TO-220ABFP STPS30SM80CFP
- Vishay 40V 30A 3-Pin TO-247AD SBL3040PT-E3/45
- STMicroelectronics 80V 20A 3-Pin D2PAK STPS20SM80CG-TR
- STMicroelectronics 80V 40A 3-Pin D2PAK STPS40M80CG-TR
- Diodes Inc 100V 20A 3-Pin D2PAK MBRB20100CT
- Taiwan Semi 200V 20A 3-Pin D2PAK MBRS20H200CT RN
