STMicroelectronics 80V 30A, Dual Schottky Diode, 3-Pin TO-220ABFP STPS30SM80CFP
- RS Stock No.:
- 829-3907
- Mfr. Part No.:
- STPS30SM80CFP
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
€2.43
(exc. VAT)
€2.99
(inc. VAT)
- RS Stock No.:
- 829-3907
- Mfr. Part No.:
- STPS30SM80CFP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Through Hole | |
| Package Type | TO-220ABFP | |
| Maximum Continuous Forward Current | 30A | |
| Peak Reverse Repetitive Voltage | 80V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky Rectifier | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 965mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 220A | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Through Hole | ||
Package Type TO-220ABFP | ||
Maximum Continuous Forward Current 30A | ||
Peak Reverse Repetitive Voltage 80V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky Rectifier | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 965mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 220A | ||
Schottky Barrier Diodes, 30A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 80V 20A 3-Pin TO-220ABFP STPS20M80CFP
- STMicroelectronics 80V 10A 3-Pin TO-220ABFP STPS10SM80CFP
- STMicroelectronics 45V 20A 3-Pin TO-220ABFP STPS2045CFP
- onsemi 30V 30A 3-Pin D2PAK MBRB3030CTT4G
- Vishay 40V 30A 3-Pin TO-247AD SBL3040PT-E3/45
- STMicroelectronics 80V 20A 3-Pin D2PAK STPS20SM80CG-TR
- STMicroelectronics 80V 40A 3-Pin D2PAK STPS40M80CG-TR
- STMicroelectronics 80 V 30 A Diode Schottky 3-Pin TO-220ABFP STPS30SM80CFP
