DiodesZetex 30 V 200 mA Diode Schottky Diode 2-Pin SOD-323 BAT43WS-7-F

Subtotal (1 reel of 3000 units)*

€171.00

(exc. VAT)

€210.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 07 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.057€171.00

*price indicative

RS Stock No.:
122-0859
Mfr. Part No.:
BAT43WS-7-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Diode

Package Type

SOD-323

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

BAT43WS

Rectifier Type

Schottky Diode

Pin Count

2

Peak Reverse Current Ir

100μA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Maximum Forward Voltage Vf

450mV

Peak Reverse Recovery Time trr

5ns

Maximum Operating Temperature

125°C

Length

1.8mm

Height

1.1mm

Standards/Approvals

No

Width

1.4mm

Automotive Standard

No

COO (Country of Origin):
CN

Schottky Barrier Diodes, up to 250mA, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy