onsemi 30 V 200 mA Diode Schottky Diode 2-Pin SOD-323 BAT54HT1G
- RS Stock No.:
- 170-3460
- Mfr. Part No.:
- BAT54HT1G
- Manufacturer:
- onsemi
Add 6000 more to save €12.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€75.00
(exc. VAT)
€93.00
(inc. VAT)
- 3,000 unit(s) shipping from 11 March 2027
- Plus 6,000 unit(s) shipping from 18 May 2027
- Plus 12,000 unit(s) shipping from 13 July 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.025 | €75.00 | - |
| 6000 - 12000 | €0.023 | €69.00 | €12.00 |
| 15000 + | €0.022 | €66.00 | €45.00 |
*price indicative
- RS Stock No.:
- 170-3460
- Mfr. Part No.:
- BAT54HT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | BAT54H | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Diode | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 800mV | |
| Peak Reverse Current Ir | 2μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Peak Reverse Recovery Time trr | 5ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Length | 1.8mm | |
| Width | 1.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series BAT54H | ||
Diode Configuration Single | ||
Rectifier Type Schottky Diode | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 800mV | ||
Peak Reverse Current Ir 2μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Peak Reverse Recovery Time trr 5ns | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Length 1.8mm | ||
Width 1.35mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
ON Semiconductor Schottky Barrier Diodes
Standards
Related links
- onsemi 30 V 200 mA Diode Switching 2-Pin SOD-323 BAT54HT1G
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-323 BAT54WS-7-F
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-323 BAT43WS-7-F
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-123 BAT42W-7-F
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-123 BAT43W-7-F
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-523 BAT54WT-7
- onsemi 100 V 200 mA Diode Switching 2-Pin SOD-80 LL4148
- onsemi 100 V 200 mA Diode Switching 2-Pin SOD-80
