DiodesZetex 30 V 200 mA Diode Schottky Diode 6-Pin SOT-363 BAT54BRW-7-F

Subtotal (1 reel of 3000 units)*

€426.00

(exc. VAT)

€525.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.142€426.00

*price indicative

RS Stock No.:
122-0862
Mfr. Part No.:
BAT54BRW-7-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Diode

Package Type

SOT-363 (SC-88)

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Series

Series

BAT54BRW

Rectifier Type

Schottky Diode

Pin Count

6

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

600mA

Peak Reverse Current Ir

2μA

Maximum Forward Voltage Vf

1V

Peak Reverse Recovery Time trr

5ns

Maximum Operating Temperature

125°C

Height

1mm

Standards/Approvals

No

Width

1.35mm

Length

2.2mm

Automotive Standard

No

COO (Country of Origin):
TW

Schottky Barrier Diodes, up to 250mA, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy