DiodesZetex 20 V 200 mA Diode Schottky Rectifier 2-Pin SOD-523 SBR0220T5-7
- RS Stock No.:
- 122-2386
- Mfr. Part No.:
- SBR0220T5-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€258.00
(exc. VAT)
€318.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.086 | €258.00 |
*price indicative
- RS Stock No.:
- 122-2386
- Mfr. Part No.:
- SBR0220T5-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Series | 0.2A SBR | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Rectifier | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 470mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5A | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | FBI | |
| Width | 900μm | |
| Height | 1.3mm | |
| Length | 1.3mm | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Series 0.2A SBR | ||
Diode Configuration Single | ||
Rectifier Type Schottky Rectifier | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 470mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5A | ||
Peak Reverse Current Ir 500μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals FBI | ||
Width 900μm | ||
Height 1.3mm | ||
Length 1.3mm | ||
Automotive Standard AEC | ||
- COO (Country of Origin):
- CN
Performance Rectifiers, SBR (Super Barrier Rectifier), Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 20 V 200 mA Diode General Purpose 2-Pin SOD-523 SBR0220T5-7
- onsemi 200 V 200 mA Diode General Purpose 2-Pin SOD-80 BAV103
- onsemi 200 V 200 mA Diode General Purpose 2-Pin SOD-123 MMSD3070
- onsemi 250 V 200 mA Diode General Purpose 2-Pin SOD-323 BAS21AHT1G
- onsemi 100 V 200 mA Diode General Purpose 2-Pin SOD-123 MMSD4448
- onsemi 75 V 300 mA Diode General Purpose 2-Pin SOD-523 1N4448WT
- DiodesZetex 30 V 200 mA Diode Schottky 2-Pin SOD-523 SDM20U30-7
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-523 BAT54WT-7
