onsemi 75 V 300 mA Diode General Purpose 2-Pin SOD-523F 1N4448WT

Get a bulk buy discount

Add 1000 more to save 13%

View bulk pricing options

Subtotal (1 tape of 200 units)*

€10.60

(exc. VAT)

€13.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,200 unit(s) ready to ship from another location
  • Plus 8,000 unit(s) shipping from 22 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
200 - 800€0.053€10.60-
1000 - 1800€0.046€9.2013%
2000 - 4800€0.04€8.0024%
5000 +€0.035€7.0033%

*price indicative

Packaging Options:
RS Stock No.:
805-0952
Mfr. Part No.:
1N4448WT
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

SOD-523F

Maximum Continuous Forward Current If

300mA

Peak Reverse Repetitive Voltage Vrrm

75V

Diode Configuration

Single

Series

1N4448WT

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1V

Peak Reverse Current Ir

5μA

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

4ns

Standards/Approvals

No

Width

900μm

Height

700μm

Length

1.3mm

Automotive Standard

No

Small Signal Switching Diodes, ON Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy