DiodesZetex 40 V 5 A Diode Schottky 2-Pin DO-201AD SB540-T

Subtotal (1 reel of 1200 units)*

€351.60

(exc. VAT)

€432.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1200 +€0.293€351.60

*price indicative

RS Stock No.:
122-3396
Mfr. Part No.:
SB540-T
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

40V

Series

SB540

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Maximum Forward Voltage Vf

550mV

Peak Reverse Current Ir

50mA

Maximum Operating Temperature

150°C

Length

9.5mm

Standards/Approvals

FBI

Width

4.8mm

Diameter

5.3mm

Automotive Standard

No

COO (Country of Origin):
CN

Schottky Barrier Diodes, 2A to 9A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy