DiodesZetex 100 V 5 A Diode Schottky 2-Pin DO-201AD

Subtotal (1 reel of 1200 units)*

€328.80

(exc. VAT)

€404.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,200 unit(s) shipping from 30 December 2026
  • Plus 3,600 unit(s) shipping from 10 February 2027
  • Plus 1,200 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1200 +€0.274€328.80

*price indicative

RS Stock No.:
922-8440
Mfr. Part No.:
SB5100-T
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

800mV

Peak Reverse Current Ir

50mA

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Maximum Operating Temperature

150°C

Diameter

5.3mm

Standards/Approvals

FBI

Width

4.8mm

Length

9.5mm

Automotive Standard

No

Diodes Inc SB570-SB5100 Schottky Barrier Rectifiers


Benefits:


• Guard Ring Die Construction for Transient Protection

• Low Power Loss, High Efficiency

• High Surge Capability

• High Current Capability and Low Forward Voltage Drop

• Surge Overload Rating to 150A Peak

• Lead Free Finish, RoHS Compliant

Features:


• Case: DO-201AD

• Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0

• Polarity: Cathode Band

• Marking: Type Number

• Moisture Sensitivity: Level 1 per J-STD-020C

Typical Applications


Schottky diodes are used for the voltage clamping applications.

• Low Voltage & High frequency inverters

• Free Wheeling

• Polarity protection applications

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy