Fagor Electronica 600 V 800 mA Diode Fast Recovery 2-Pin SOD-123W FRS1JW TRTB
- RS Stock No.:
- 123-1447
- Mfr. Part No.:
- FRS1JW TRTB
- Manufacturer:
- Fagor Electronica
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-1447
- Mfr. Part No.:
- FRS1JW TRTB
- Manufacturer:
- Fagor Electronica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fagor Electronica | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123W | |
| Maximum Continuous Forward Current If | 800mA | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 250ns | |
| Height | 1.15mm | |
| Standards/Approvals | No | |
| Width | 1.9mm | |
| Length | 2.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Fagor Electronica | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123W | ||
Maximum Continuous Forward Current If 800mA | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 50μA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 250ns | ||
Height 1.15mm | ||
Standards/Approvals No | ||
Width 1.9mm | ||
Length 2.8mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TH
Silicon Rectifier Diodes, Fagor
Diodes and Rectifiers, Fagor
Related links
- Fagor Electronica 600 V 800 mA Diode Fast Recovery 2-Pin SOD-123W
- Fagor Electronica 600 V 1 A Diode Fast Recovery 2-Pin SOD-123W
- Fagor Electronica 600 V 1 A Diode Fast Recovery 2-Pin SOD-123W FES1JW TRTB
- Fagor Electronica 600 V 1.5 A Diode 2-Pin SOD-123W
- Fagor Electronica 600 V 1.5 A Diode 2-Pin SOD-123W FS1JW TRTB
- ROHM 600 V 800 mA Diode Fast Recovery 2-Pin SOD-128 RFN1LAM6STR
- ROHM 600 V 800 mA Diode Fast Recovery 2-Pin RFN1L6STE25
- Fagor Electronica 1 Single 1 W 0.06 % Surface 2-Pin SOD-123W
