ROHM 600 V 800 mA Diode Fast Recovery 2-Pin RFN1L6STE25
- RS Stock No.:
- 168-1551
- Mfr. Part No.:
- RFN1L6STE25
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-1551
- Mfr. Part No.:
- RFN1L6STE25
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Maximum Continuous Forward Current If | 800mA | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | 15A | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 15A | |
| Maximum Forward Voltage Vf | 1.45V | |
| Peak Reverse Current Ir | 1μA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Length | 4.5mm | |
| Height | 1.9mm | |
| Standards/Approvals | RoHS | |
| Width | 2.6mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Maximum Continuous Forward Current If 800mA | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series 15A | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 15A | ||
Maximum Forward Voltage Vf 1.45V | ||
Peak Reverse Current Ir 1μA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Length 4.5mm | ||
Height 1.9mm | ||
Standards/Approvals RoHS | ||
Width 2.6mm | ||
- COO (Country of Origin):
- JP
Low Switching Loss
Low Forward Voltage
Applications:
General Rectification
Related links
- ROHM 600 V 800 mA Diode Fast Recovery 2-Pin SOD-128 RFN1LAM6STR
- Fagor Electronica 600 V 800 mA Diode Fast Recovery 2-Pin SOD-123W FRS1JW TRTB
- Fagor Electronica 600 V 800 mA Diode Fast Recovery 2-Pin SOD-123W
- Taiwan Semiconductor 1 kV 800 mA Diode Fast Recovery 2-Pin Sub SMA RS1ML R3
- Taiwan Semiconductor 1 kV 800 mA Diode Fast Recovery 2-Pin Sub SMA
- ROHM 600 V 20 A Diode Fast Recovery 2-Pin RFUH20TF6SC9
- ROHM 600 V 20 A Diode Fast Recovery 2-Pin TO-220ACFP RFUH20TJ6SFHGC9
- ROHM 600 V 20 A Diode Fast Recovery 2-Pin TO-220ACFP RFNL20TJ6SFHGC9
