ROHM 60 V 3 A Diode 2-Pin SOD-106 RB058L-60TE25

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
124-6769
Mfr. Part No.:
RB058L-60TE25
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Diode

Package Type

SOD-106

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

70A

Peak Reverse Current Ir

4μA

Maximum Forward Voltage Vf

640mV

Maximum Operating Temperature

150°C

Height

1.9mm

Length

4.5mm

Width

2.6mm

Standards/Approvals

RoHS

Schottky Barrier Diodes, 1A to 30A, ROHM


Diodes and Rectifiers, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy