ROHM 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SOD RBR2MM60BTFTR
- RS Stock No.:
- 252-3144
- Mfr. Part No.:
- RBR2MM60BTFTR
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)*
€525.00
(exc. VAT)
€645.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.175 | €525.00 |
*price indicative
- RS Stock No.:
- 252-3144
- Mfr. Part No.:
- RBR2MM60BTFTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SOD | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | RBR2 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 550mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 3.62mm | |
| Width | 900μm | |
| Length | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SOD | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series RBR2 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 550mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 3.62mm | ||
Width 900μm | ||
Length 1.7mm | ||
Automotive Standard AEC-Q101 | ||
The Rohms offers a RBR series of the high reliability automotive schottky barrier diode which is suitable for general rectification with a forward voltage of 0.58 V and forward current of 2 A with the surface mounting style.
Small power mold type
High reliability
Low VF
Related links
- ROHM 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SOD RBR2MM60BTFTR
- ROHM 60 V 5 A Rectifier & Schottky Diode Schottky 2-Pin SOD
- ROHM 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128
- ROHM 60 V 5 A Rectifier & Schottky Diode Schottky 2-Pin SOD RBR5LAM60ATFTR
- ROHM 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128 RBR3LAM60ATFTR
- ROHM 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RBR2VWM60ATR
- ROHM 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM-60TR
