ROHM 30 V 500 mA Schottky Barrier Diode Schottky 2-Pin SOD-323 RB551VM-30TE-17
- RS Stock No.:
- 124-6778
- Mfr. Part No.:
- RB551VM-30TE-17
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 150 units)*
€19.80
(exc. VAT)
€24.30
(inc. VAT)
Last RS stock
- 150 left, ready to ship from another location
- Final 2,400 unit(s) shipping from 27 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 150 - 600 | €0.132 | €19.80 |
| 750 - 1350 | €0.125 | €18.75 |
| 1500 - 3600 | €0.099 | €14.85 |
| 3750 - 7350 | €0.083 | €12.45 |
| 7500 + | €0.078 | €11.70 |
*price indicative
- RS Stock No.:
- 124-6778
- Mfr. Part No.:
- RB551VM-30TE-17
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier Diode | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | RB551VM | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 100mA | |
| Maximum Forward Voltage Vf | 470mV | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 6.9ns | |
| Length | 1.7mm | |
| Height | 700μm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Schottky Barrier Diode | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series RB551VM | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 100mA | ||
Maximum Forward Voltage Vf 470mV | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 6.9ns | ||
Length 1.7mm | ||
Height 700μm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 900mA, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Related links
- onsemi 30 V 500 mA Schottky Barrier Diode Schottky 2-Pin SOD-923 NSR0530P2T5G
- onsemi 40 V 500 mA Schottky Barrier Diode Schottky 2-Pin DSN0402 NSR05F40NXT5G
- onsemi 20 V 500 mA Schottky Barrier Diode Schottky 2-Pin DSN0402 NSR05F20NXT5G
- onsemi 30 V 500 mA Schottky Barrier Diode Schottky 2-Pin DSN0402 NSR05F30NXT5G
- ROHM 30 V 500 mA Diode Schottky 2-Pin SOD-323FL RB550VM-30TE-17
- onsemi 30 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-323 NSVBAT54HT1G
- ROHM 30 V 500 mA Schottky Barrier Schottky 2-Pin SOD-323HE RSX051VYM30FHTR
- onsemi 23 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-323 NSVR0320MW2T1G
