onsemi 30 V 500 mA Schottky Barrier Diode Schottky 2-Pin SOD-923 NSR0530P2T5G
- RS Stock No.:
- 184-1056
- Mfr. Part No.:
- NSR0530P2T5G
- Manufacturer:
- onsemi
Subtotal (1 reel of 8000 units)*
€440.00
(exc. VAT)
€544.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 8000 + | €0.055 | €440.00 |
*price indicative
- RS Stock No.:
- 184-1056
- Mfr. Part No.:
- NSR0530P2T5G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Schottky Barrier Diode | |
| Mount Type | Surface | |
| Package Type | SOD-923 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | NSR0530P2 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | -370mV | |
| Peak Reverse Current Ir | -1.4μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 400μm | |
| Length | 850μm | |
| Standards/Approvals | Pb-Free, RoHS | |
| Width | 650μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Schottky Barrier Diode | ||
Mount Type Surface | ||
Package Type SOD-923 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series NSR0530P2 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf -370mV | ||
Peak Reverse Current Ir -1.4μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 400μm | ||
Length 850μm | ||
Standards/Approvals Pb-Free, RoHS | ||
Width 650μm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky diodes are optimized for very low forward voltage drop and low leakage current and are used in a wide range of dc-dc converter, clamping and protection applications in portable devices. NSR0530P2 in a SOD-923 miniature package enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements.
Very Low Forward Voltage Drop - 370 mV @ 100 mA
Low Reverse Current - 1.4 A @ 10 V VR
500 mA of Continuous Forward Current
Power Dissipation of 190 mW with Minimum Trace
Very High Switching Speed
Low Capacitance - CT = 10 pF
This is a Pb-Free Device
Applications:
LCD and Keypad Backlighting
Camera Photo Flash
Buck and Boost dc-dc Converters
Reverse Voltage and Current Protection
Clamping and Protection
Related links
- onsemi 30 V 500 mA Schottky Barrier Diode Schottky 2-Pin SOD-923 NSR0530P2T5G
- ROHM 30 V 500 mA Schottky Barrier Diode Schottky 2-Pin SOD-323 RB551VM-30TE-17
- onsemi 30 V 500 mA Schottky Barrier Diode Schottky 2-Pin DSN0402 NSR05F30NXT5G
- onsemi 40 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-923 NSR0240P2T5G
- onsemi 70 V 70 mA Schottky Barrier Diode Schottky 2-Pin SOD-923 NSR0170P2T5G
- onsemi 40 V 500 mA Schottky Barrier Diode Schottky 2-Pin DSN0402 NSR05F40NXT5G
- onsemi 20 V 500 mA Schottky Barrier Diode Schottky 2-Pin DSN0402 NSR05F20NXT5G
- onsemi 30 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-523 RB520S30T1G
