onsemi 30 V 3 A Diode Schottky 2-Pin DO-201AD 1N5821RLG

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
124-9926
Mfr. Part No.:
1N5821RLG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

30V

Series

1N5821

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

950mV

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

2mA

Peak Non-Repetitive Forward Surge Current Ifsm

80A

Maximum Operating Temperature

125°C

Width

5.3mm

Standards/Approvals

No

Diameter

5.3mm

Height

5.3mm

Length

9.5mm

Automotive Standard

No

COO (Country of Origin):
CZ

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy