onsemi 60 V 3 A Diode Schottky 2-Pin DO-201AD MBR360RLG
- RS Stock No.:
- 654-7117
- Mfr. Part No.:
- MBR360RLG
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 50 more to save €3.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.34
(exc. VAT)
€4.11
(inc. VAT)
In Stock
- Plus 135 unit(s) shipping from 23 November 2026
- Plus 2,950 unit(s) shipping from 27 November 2026
- Plus 1,500 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.668 | €3.34 | - |
| 50 - 95 | €0.60 | €3.00 | €3.40 |
| 100 + | €0.532 | €2.66 | €13.60 |
*price indicative
- RS Stock No.:
- 654-7117
- Mfr. Part No.:
- MBR360RLG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | MBR360 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 600μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Forward Voltage Vf | 1.08V | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Diameter | 5.3mm | |
| Height | 5.3mm | |
| Length | 9.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series MBR360 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 600μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Forward Voltage Vf 1.08V | ||
Maximum Operating Temperature 150°C | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Diameter 5.3mm | ||
Height 5.3mm | ||
Length 9.5mm | ||
Automotive Standard No | ||
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 60 V 3 A Diode Schottky 2-Pin DO-201AD MBR360RLG
- onsemi 60 V 3 A Diode Schottky 2-Pin DO-201AD MBR360G
- Vishay 60 V 3 A Diode Schottky 2-Pin DO-201AD
- Taiwan Semiconductor 60 V 3 A Diode Schottky 2-Pin DO-201AD SR306 R0
- Vishay 60 V 3 A Diode Schottky 2-Pin DO-201AD SB360-E3/54
- onsemi 60 V 3 A Diode Schottky 2-Pin DO-214AB SS36
- onsemi 20 V 3 A Diode Schottky 2-Pin DO-201AD 1N5820G
- onsemi 30 V 3 A Diode Schottky 2-Pin DO-201AD 1N5821RLG
