onsemi 200 V 4 A Diode Schottky 2-Pin DO-214AB MBRS4201T3G
- RS Stock No.:
- 125-0011
- Mfr. Part No.:
- MBRS4201T3G
- Manufacturer:
- onsemi
Image representative of range
Subtotal (1 reel of 2500 units)*
€1,027.50
(exc. VAT)
€1,265.00
(inc. VAT)
- Plus 2,500 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.411 | €1,027.50 |
*price indicative
- RS Stock No.:
- 125-0011
- Mfr. Part No.:
- MBRS4201T3G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 860mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 350nA | |
| Peak Reverse Recovery Time trr | 35ns | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 5.84mm | |
| Length | 6.86mm | |
| Height | 2.13mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 860mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 350nA | ||
Peak Reverse Recovery Time trr 35ns | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 5.84mm | ||
Length 6.86mm | ||
Height 2.13mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CZ
ON Semiconductor Schottky Barrier Diodes
Standards
Related links
- onsemi 200 V 4 A Diode Schottky 2-Pin DO-214AB MBRS4201T3G
- STMicroelectronics 200 V 4 A Diode Schottky 2-Pin DO-214AB STPS4S200S
- onsemi 200 V 4 A Diode Schottky 2-Pin DO-214AA MBRS3200T3G
- onsemi 200 V 3 A Diode Schottky 2-Pin DO-214AB MBRS3201T3G
- onsemi 10 V 4 A Diode Schottky 2-Pin DO-214AB
- onsemi 60 V 4 A Diode Schottky 2-Pin DO-214AB MBRS360T3G
- onsemi 30 V 4 A Diode Schottky 2-Pin DO-214AB MBRS330T3G
- onsemi 40 V 4 A Diode Schottky 2-Pin DO-214AB MBRS340T3G
