STMicroelectronics 200 V 4 A Diode Schottky 2-Pin DO-214AB STPS4S200S
- RS Stock No.:
- 189-3990
- Mfr. Part No.:
- STPS4S200S
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 5000 more to save €175.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€550.00
(exc. VAT)
€675.00
(inc. VAT)
Temporarily out of stock
- 2,500 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €0.22 | €550.00 | - |
| 5000 + | €0.185 | €462.50 | €175.00 |
*price indicative
- RS Stock No.:
- 189-3990
- Mfr. Part No.:
- STPS4S200S
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 130A | |
| Maximum Forward Voltage Vf | 870mV | |
| Peak Reverse Current Ir | 2.5mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 7.15mm | |
| Width | 6.25mm | |
| Standards/Approvals | No | |
| Height | 2.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 130A | ||
Maximum Forward Voltage Vf 870mV | ||
Peak Reverse Current Ir 2.5mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Length 7.15mm | ||
Width 6.25mm | ||
Standards/Approvals No | ||
Height 2.45mm | ||
Automotive Standard No | ||
This device is a 200 V Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters. Packaged in DPAK, SMC and SMBflat, this device is especially intended for use in low voltage, high frequency inverters, freewheeling and polarity protection. Also ideal for all LED lighting applications.
Negligible switching losses
High junction temperature capability
Very small conduction losses
Low leakage current
Related links
- STMicroelectronics 200 V 4 A Diode Schottky 2-Pin DO-214AB STPS4S200S
- STMicroelectronics 200 V 4 A Diode Switching 2-Pin DO-214AB STTH4R02S
- STMicroelectronics 200 V 4 A Diode Schottky 2-Pin SMB STPS4S200UF
- onsemi 200 V 4 A Diode Schottky 2-Pin DO-214AB MBRS4201T3G
- STMicroelectronics 200 V 4 A Diode Switching 2-Pin DO-214AA STTH4R02U
- STMicroelectronics 200 V 4 A Diode Fast Recovery 2-Pin DO-214AA STTH4R02UY
- onsemi 10 V 4 A Diode Schottky 2-Pin DO-214AB
- onsemi 60 V 4 A Diode Schottky 2-Pin DO-214AB MBRS360T3G
