ROHM 400 V 200 mA Rectifier Diode General Purpose 2-Pin TUMD2SM RRE02VSM4STR
- RS Stock No.:
- 133-2823
- Mfr. Part No.:
- RRE02VSM4STR
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 133-2823
- Mfr. Part No.:
- RRE02VSM4STR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Rectifier Diode | |
| Package Type | TUMD2SM | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | RRE02VSM4S | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | 55°C | |
| Peak Reverse Current Ir | 1A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Height | 500μm | |
| Standards/Approvals | No | |
| Length | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Rectifier Diode | ||
Package Type TUMD2SM | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series RRE02VSM4S | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature 55°C | ||
Peak Reverse Current Ir 1A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Height 500μm | ||
Standards/Approvals No | ||
Length 2mm | ||
Automotive Standard No | ||
Rectifier Diodes, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Related links
- ROHM 400 V 1 A Diode General Purpose 2-Pin TUMD2SM RRE02VTM4SFHTR
- ROHM 400 V 1 A Diode General Purpose 2-Pin PDME
- ROHM 400 V 1 A Diode General Purpose 2-Pin PMDU RR264MM-400TFTR
- ROHM 400 V 1 A Diode General Purpose 2-Pin PMDE RR1VWM4STR
- ROHM 400 V 1 A Diode General Purpose 2-Pin PMDU RR268MM-600TFTR
- ROHM 400 V 1 A Diode General Purpose 2-Pin PDME RR1VWM4STFTR
- ROHM 400 V 1 A Rectifying Diode General Purpose 2-Pin SOD-123 RR264MM-400TR
- ROHM 600 V 700 mA Diode General Purpose 2-Pin TUMD2SM RRE07VSM6STR
