ROHM 400 V 1 A Diode General Purpose 2-Pin PMDE RR1VWM4STR

Subtotal (1 pack of 200 units)*

€38.20

(exc. VAT)

€47.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
200 +€0.191€38.20

*price indicative

RS Stock No.:
150-2161
Mfr. Part No.:
RR1VWM4STR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Surface

Package Type

PMDE

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

400V

Diode Configuration

Single

Series

RR1VWM4S

Rectifier Type

General Purpose

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

15A

Minimum Operating Temperature

55°C

Maximum Forward Voltage Vf

1.2V

Peak Reverse Current Ir

10μA

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Width

1.3mm

Length

2.2mm

Height

950μm

Automotive Standard

No

Low forward voltage

High current overload capacity

Small mold type (PMDE)

Related links