DiodesZetex 100 V 5 A Diode Schottky Rectifier 3-Pin PowerDI5 SDT5H100LP5-7

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
133-3366
Mfr. Part No.:
SDT5H100LP5-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

PowerDI5

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

5A TRENCH SCHOTTKY BARRIER RECTIFIER

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Pin Count

3

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

4.5mA

Maximum Forward Voltage Vf

660mV

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Maximum Operating Temperature

150°C

Width

4.05mm

Standards/Approvals

FBI

Height

1.1mm

Length

5.45mm

Automotive Standard

No

Schottky Barrier Diodes, 2A to 9A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy