Infineon 1.2 kV 22.8 A Diode Schottky 3-Pin TO-220 IDH08G120C5XKSA1

Subtotal (1 tube of 500 units)*

€822.00

(exc. VAT)

€1,011.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
500 +€1.644€822.00

*price indicative

RS Stock No.:
133-8555
Mfr. Part No.:
IDH08G120C5XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220

Maximum Continuous Forward Current If

22.8A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Series

IDH08G120C5

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

2.85V

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

210μA

Peak Non-Repetitive Forward Surge Current Ifsm

70A

Maximum Operating Temperature

175°C

Length

10.2mm

Standards/Approvals

No

Width

4.5mm

Height

15.95mm

Automotive Standard

No

COO (Country of Origin):
MY

thinQ! Silicon Carbide (SiC) Schottky Diode, Infineon


The Infineon thinQ!™ Generation 5 offers a new thin wafer technology for SiC Schottky Barrier diodes improving the thermal characteristics. The SiC Schottky Diode devices offer advantageous high voltage power semiconductor features such as higher breakdown field strength and improved thermal conductivity allowing greater efficiency levels. This latest generation is suitable for use in Telecom SMPS and high-end Servers, UPS systems, Motor drives, Solar Inverters as well as PC Silverbox and Lighting applications.

Reduced EMI

Diodes and Rectifiers, Infineon


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy