Infineon 1.2 kV 8 A Diode SiC Schottky 3-Pin TO-247 IDM08G120C5XTMA1

Subtotal (1 reel of 2500 units)*

€2,935.00

(exc. VAT)

€3,610.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.174€2,935.00

*price indicative

RS Stock No.:
222-4830
Mfr. Part No.:
IDM08G120C5XTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

SMD

Product Type

Diode

Package Type

TO-247

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Series

5th Generation thinQ!TM

Diode Configuration

Silicon Carbide Schottky Diode

Rectifier Type

SiC Schottky

Pin Count

3

Maximum Forward Voltage Vf

2.85V

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

70A

Maximum Operating Temperature

175°C

Length

6.65mm

Standards/Approvals

JEDEC1)

Width

2.35mm

Height

10.4mm

Automotive Standard

No

The Infineon CoolSiC™ Schottky diode generation 5 1200 V, 8 A in a DPAK real2pin package, presents a leading edge technology for SiC Schottky Barrier diodes. The thin wafer technology, already introduced with G2, is now combined with a new merged pn junction improving diode surge current capabilities. The result is a series of products delivering market leading efficiency and more system reliability at an attractive cost point.

Best-in-class forward voltage (VF)

No reverse recovery charge

Mild positive temperature dependency of VF

Best-in-class surge current capability

Excellent thermal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy